- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0253
19071-0253
Molex / Waldom
Ring Tongue Terminal 4AWG 44.3mm 12.4mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 4AWG 44.3mm 12.4mm Tin InsulKrimp™ Bag
Search Keywords: 190710253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
65
$1.0300
350
$1.0200
400
$0.9588
800
$0.8466
2,000
$0.8160
4,000
$0.7548
10,000 +
$0.7140
Click for Quote
Log in
to unlock special pricing