- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0218
19071-0218
Molex / Waldom
Ring Tongue Terminal 6AWG 40.5mm 12.3mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 6AWG 40.5mm 12.3mm Tin InsulKrimp™ Bag
Search Keywords: 190710218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,484
Can Ship immediately
Minimum Order Quantity:
250
75 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
250
$0.530
1,000
$0.494
2,000
$0.444
5,000
$0.432
10,000
$0.407
25,000 +
$0.370
Click for Quote
Log in
to unlock special pricing