- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0196
19071-0196
Molex / Waldom
Ring Tongue Terminal 6AWG 42.5mm 16.4mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 6AWG 42.5mm 16.4mm Tin InsulKrimp™ Bag
Search Keywords: 190710196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,750
Ships today, if you order in
Minimum Order Quantity:
250
75 Weeks
can ship
10/22/27
Price (USD)
Qty
Unit Price
250
$0.6018
600
$0.5916
1,000
$0.5712
2,000
$0.4906
5,000 +
$0.4784
Click for Quote
Log in
to unlock special pricing