- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0178
Molex / Waldom
19071-0178
Ring Tongue Terminal 8AWG 31.8mm 9.9mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 8AWG 31.8mm 9.9mm Tin InsulKrimp™ Bag
Search Keywords: 190710178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19071-0178 RoHS compliant?
Yes, 19071-0178 is RoHS compliant.
What is the lead time for 19071-0178?
The standard lead time for 19071-0178 is approximately 75 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,139
Can Ship immediately
Minimum Order Quantity:
250
75 Weeks
can ship
2/7/28
Price (USD)
Qty
Unit Price
250
$0.6222
850
$0.6161
1,000
$0.5998
2,000
$0.5967
5,000
$0.5957
10,000
$0.5936
25,000 +
$0.5926
Click for Quote
Log in
to unlock special pricing