- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0106
19070-0106
Molex / Waldom
Ring Terminal Connector - 10 Stud - 14-16 AWG - 0.340" (8.64mm) Outer Edges Width - Insulated - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Terminal Connector - 10 Stud - 14-16 AWG - 0.340" (8.64mm) Outer Edges Width - Insulated - Blue.
Search Keywords: 190700106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
43 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
8,000
$0.175
16,000
$0.154
40,000 +
$0.151
Click for Quote
Log in
to unlock special pricing