- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0038
19070-0038
Molex / Waldom
Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin InsulKrimp™ Bag
Search Keywords: 190700038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Buy all 225 in-stock or the regular minimum order quantity of 4000
Stock lot only:
225
Minimum Order Quantity:
4000
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$0.1144
4,000
$0.1040
8,000
$0.0900
20,000 +
$0.0890
Click for Quote
Log in
to unlock special pricing