- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0522
19069-0522
Molex / Waldom
Ring Tongue Terminal 10-12AWG 24.18mm 13.26mm Electro-Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 10-12AWG 24.18mm 13.26mm Electro-Tin Bag
Search Keywords: 190690522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$27.44
10
$22.64
25
$21.94
50
$21.28
100
$20.08
250
$19.52
500 +
$19.23
Click for Quote
Log in
to unlock special pricing