- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0219
19069-0219
Molex / Waldom
Ring Tongue Terminal - Brass - 9.9mm Stud Size - Non-Insulated - 24.18mm Length.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal - Brass - 9.9mm Stud Size - Non-Insulated - 24.18mm Length.
Search Keywords: 190690219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,073
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
350
$0.2020
1,700
$0.1989
2,000
$0.1877
4,000
$0.1632
10,000 +
$0.1601
Click for Quote
Log in
to unlock special pricing