- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0121
19069-0121
Molex / Waldom
Ring Tongue Terminal 14-16AWG 17.7mm 8.9mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 17.7mm 8.9mm Tin Krimptite™ Bag
Search Keywords: 190690121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,711
Can Ship immediately
Minimum Order Quantity:
2000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0602
6,000
$0.0592
8,000
$0.0571
16,000 +
$0.0478
Click for Quote
Log in
to unlock special pricing