- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0050
19069-0050
Molex / Waldom
Ring Terminal Connector - 3/8 Stud - 18-22 AWG - 0.544" (13.82mm) Outer Edges Width - Non-Insulated.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Terminal Connector - 3/8 Stud - 18-22 AWG - 0.544" (13.82mm) Outer Edges Width - Non-Insulated.
Search Keywords: 190690050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,500
$0.2142
3,000
$0.2091
4,500
$0.2050
7,500
$0.1979
16,500
$0.1734
40,500
$0.1683
81,000 +
$0.1601
Click for Quote
Log in
to unlock special pricing