- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0071
19067-0071
Molex / Waldom
Ring Tongue Terminal 6AWG 41.2mm 12.3mm Tin NylaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 6AWG 41.2mm 12.3mm Tin NylaKrimp™ Bag
Search Keywords: 190670071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,042
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
90
$0.7548
450
$0.7446
950
$0.7344
1,000
$0.7038
2,000
$0.6120
5,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing