- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19058-0068
19058-0068
Molex / Waldom
Ring Tongue Terminal 14-16AWG 32mm 13.7mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-16AWG 32mm 13.7mm Tin
Search Keywords: 190580068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19058-0068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$0.3916
5,000
$0.3560
12,000
$0.3121
30,000 +
$0.3060
Click for Quote
Log in
to unlock special pricing