- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19058-0047
19058-0047
Molex / Waldom
Ring Tongue Terminal 14-16AWG 27.7mm 9.8mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 27.7mm 9.8mm Tin Avikrimp™ Bag
Search Keywords: 190580047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19058-0047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
35 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,000
$0.358
4,000
$0.314
10,000 +
$0.306
Click for Quote
Log in
to unlock special pricing