- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19056-0118
Molex / Waldom
19056-0118
Ring Terminal Connector - 10 Stud - 14-16 AWG - 0.342" (8.69mm) Outer Edges Width - Non-Insulated.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Terminal Connector - 10 Stud - 14-16 AWG - 0.342" (8.69mm) Outer Edges Width - Non-Insulated.
Search Keywords: 190560118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19056-0118
-
Alias/AKA:0190560118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 19056-0118 RoHS compliant?
Yes, 19056-0118 is RoHS compliant.
What is the lead time for 19056-0118?
The standard lead time for 19056-0118 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
1000
12 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
8,000
$0.2030
16,000
$0.1775
40,000 +
$0.1734
Click for Quote
Log in
to unlock special pricing