- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19054-0086
19054-0086
Molex / Waldom
Ring Terminal Connector - 1/4 Stud - 14-16 AWG - 0.467" (11.86mm) Outer Edges Width - Insulated - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Ring Terminal Connector - 1/4 Stud - 14-16 AWG - 0.467" (11.86mm) Outer Edges Width - Insulated - Blue.
Search Keywords: 190540086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19054-0086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,450
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1867
2,000
$0.1826
4,000
$0.1734
8,000
$0.1520
20,000 +
$0.1489
Click for Quote
Log in
to unlock special pricing