- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19044-0186
19044-0186
Molex / Waldom
Ring Tongue Terminal 14-16AWG 26.8mm 15.2mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 26.8mm 15.2mm Tin Krimptite™ Bag
Search Keywords: 190440186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19044-0186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
350
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.1896
2,000
$0.1724
4,000
$0.1510
10,000 +
$0.1469
Click for Quote
Log in
to unlock special pricing