- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19044-0174
Molex / Waldom
19044-0174
Ring Tongue Terminal 14-16AWG 18.82mm 7.42mm Tin Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 14-16AWG 18.82mm 7.42mm Tin Bag
Search Keywords: 190440174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19044-0174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19044-0174 RoHS compliant?
Yes, 19044-0174 is RoHS compliant.
What is the lead time for 19044-0174?
The standard lead time for 19044-0174 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
4,000
$0.172
8,000
$0.151
20,000 +
$0.147
Click for Quote
Log in
to unlock special pricing