- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19044-0160
19044-0160
Molex / Waldom
Ring Tongue Terminal - M8 - 5/16" - 14 AWG - 2.5 mm² - Krimptite 19044 Series.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - M8 - 5/16" - 14 AWG - 2.5 mm² - Krimptite 19044 Series.
Search Keywords: 190440160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19044-0160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,062
Can Ship immediately
Minimum Order Quantity:
550
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.1386
550
$0.1260
2,700
$0.1230
4,000
$0.1160
8,000
$0.1020
20,000 +
$0.1000
Click for Quote
Log in
to unlock special pricing