- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19044-0146
19044-0146
Molex / Waldom
Ring Tongue Terminal 14-16AWG 28.32mm 13.56mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 14-16AWG 28.32mm 13.56mm Electro-Tin
Search Keywords: 190440146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19044-0146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,485
Ships today, if you order in
Minimum Order Quantity:
1000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
400
$0.1805
1,900
$0.1775
3,900
$0.1754
4,000
$0.1683
8,000
$0.1469
20,000 +
$0.1438
Click for Quote
Log in
to unlock special pricing