- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19044-0086
19044-0086
Molex / Waldom
Ring Tongue Terminal 18-22AWG 16.69mm 6.45mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 18-22AWG 16.69mm 6.45mm Tin Bag
Search Keywords: 190440086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19044-0086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
8 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
8,000
$0.064
16,000
$0.057
40,000 +
$0.056
Click for Quote
Log in
to unlock special pricing