- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19044-0031
19044-0031
Molex / Waldom
Ring Terminal Connector - 8 Stud - 14-16 AWG - 0.312" (7.92mm) Outer Edges Width - Non-Insulated.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Terminal Connector - 8 Stud - 14-16 AWG - 0.312" (7.92mm) Outer Edges Width - Non-Insulated.
Search Keywords: 190440031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19044-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,464
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0867
4,000
$0.0857
8,000
$0.0816
16,000
$0.0704
40,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing