- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19041-0016
19041-0016
Molex / Waldom
Ring Tongue Terminal 10-12AWG 18.42mm 9.65mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Ring Tongue Terminal 10-12AWG 18.42mm 9.65mm Tin Krimptite™ Bag
Search Keywords: 190410016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19041-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
You may purchase all in-stock quantity of 142
Stock lot only:
142
Minimum Order Quantity:
610
Price (USD)
Qty
Unit Price
1
$0.1122
610
$0.1020
4,000
$0.0989
14,000
$0.0949
35,000
$0.0908
108,000 +
$0.0867
Click for Quote
Log in
to unlock special pricing