- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19038-0007
19038-0007
Molex / Waldom
Snap Plug Terminal 14-16AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Plug Terminal 14-16AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag
Search Keywords: 190380007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19038-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
783
Ships today, if you order in
You may purchase all in-stock quantity of 783
Stock lot only:
783
Minimum Order Quantity:
1000
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
450
$0.1489
2,200
$0.1469
4,000
$0.1387
8,000
$0.1224
20,000 +
$0.1183
Click for Quote
Log in
to unlock special pricing