- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19018-0011
19018-0011
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 18.2mm 6mm Tin VibraKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 18.2mm 6mm Tin VibraKrimp™ Bag
Search Keywords: 190180011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19018-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,381
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0847
4,700
$0.0714
8,000
$0.0683
16,000
$0.0602
40,000 +
$0.0592
Click for Quote
Log in
to unlock special pricing