- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19016-0075
19016-0075
Molex / Waldom
Quick Disconnect Terminal 24-26AWG F 13.5mm 4.1mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 24-26AWG F 13.5mm 4.1mm Tin Krimptite™ Bag
Search Keywords: 190160075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19016-0075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,438
Can Ship immediately
Minimum Order Quantity:
2000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0541
8,000
$0.0504
16,000 +
$0.0453
Click for Quote
Log in
to unlock special pricing