- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19009-0002
19009-0002
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 15.1mm 9.8mm Tin VibraKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 15.1mm 9.8mm Tin VibraKrimp™ T/R
Search Keywords: 190090002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19009-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Body Material:Brass
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.214
8,000
$0.188
20,000 +
$0.183
Click for Quote
Log in
to unlock special pricing