- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19008-0020
19008-0020
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 14.3mm 8.1mm Tin Loose
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 14.3mm 8.1mm Tin Loose
Search Keywords: 190080020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19008-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,798
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
650
$0.1040
3,800
$0.0898
4,000
$0.0847
8,000
$0.0734
20,000 +
$0.0714
Click for Quote
Log in
to unlock special pricing