- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19006-0024
Molex / Waldom
19006-0024
Quick Disconnect Terminal 14-16AWG F 16.12mm 9.9mm Tin Avikrimp™ Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Disconnect Terminal 14-16AWG F 16.12mm 9.9mm Tin Avikrimp™ Reel
Search Keywords: 190060024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19006-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19006-0024 RoHS compliant?
Yes, 19006-0024 is RoHS compliant.
What is the lead time for 19006-0024?
The standard lead time for 19006-0024 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
49 Weeks
can ship
8/17/27
Price (USD)
Qty
Unit Price
1,500
$0.407
3,000
$0.337
6,000 +
$0.284
Click for Quote
Log in
to unlock special pricing