- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19006-0014
Molex / Waldom
19006-0014
Quick Disconnect Terminal 14-16AWG F 15.75mm 17.53mm Electro-Tin Avikrimp™ Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 15.75mm 17.53mm Electro-Tin Avikrimp™ Reel
Search Keywords: 190060014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19006-0014
-
Alias/AKA:0190060014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Frequently Asked Questions
Is 19006-0014 RoHS compliant?
Yes, 19006-0014 is RoHS compliant.
What is the lead time for 19006-0014?
The standard lead time for 19006-0014 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,000
$0.2958
4,000 +
$0.2897
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT