Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19006-0009

Quick Disconnect Terminal 18-22AWG F 16.12mm 9.9mm Tin Avikrimp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 18-22AWG F 16.12mm 9.9mm Tin Avikrimp™ T/R
Search Keywords: 190060009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19006-0009
Alias/AKA: 0190060009
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19006-0009 RoHS compliant?
Yes, 19006-0009 is RoHS compliant.
What is the lead time for 19006-0009?
The standard lead time for 19006-0009 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
250
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3437
1,000
$0.3366
1,250
$0.3193
4,000
$0.2785
10,000 +
$0.2734
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!