- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19006-0006
Molex / Waldom
19006-0006
Quick Disconnect Terminal 18-22AWG F 16.12mm 9.9mm Tin Avikrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 16.12mm 9.9mm Tin Avikrimp™ T/R
Search Keywords: 190060006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19006-0006
-
Alias/AKA:0190060006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250
Frequently Asked Questions
Is 19006-0006 RoHS compliant?
Yes, 19006-0006 is RoHS compliant.
What is the lead time for 19006-0006?
The standard lead time for 19006-0006 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
250
$0.4784
750
$0.4661
1,250
$0.4406
4,000
$0.3907
10,000
$0.3764
20,000 +
$0.3590
Click for Quote
Log in
to unlock special pricing