- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19003-0062
19003-0062
Molex / Waldom
Quick Disconnect - Female - 0.205" (5.21mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 16 to 14 AWG - Insulated - Crimp Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect - Female - 0.205" (5.21mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 16 to 14 AWG - Insulated - Crimp Termination - Cable Mount.
Search Keywords: 190030062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19003-0062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,250
Can Ship immediately
Minimum Order Quantity:
1000
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
300
$0.2407
1,700
$0.2060
3,300
$0.2030
4,000
$0.1948
8,000
$0.1714
20,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing