- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19003-0032
19003-0032
Molex / Waldom
Quick Disconnect Terminal - InsulKrimp 19003 Series - Female Quick Disconnect - 2.8mm x 0.81mm.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal - InsulKrimp 19003 Series - Female Quick Disconnect - 2.8mm x 0.81mm.
Search Keywords: 190030032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19003-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
1000
43 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
4,000
$0.3060
8,000
$0.2672
20,000 +
$0.2621
Click for Quote
Log in
to unlock special pricing