- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19002-0043
Molex / Waldom
19002-0043
Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Electro-Tin Avikrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Electro-Tin Avikrimp™ T/R
Search Keywords: 190020043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19002-0043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 19002-0043 RoHS compliant?
Yes, 19002-0043 is RoHS compliant.
What is the lead time for 19002-0043?
The standard lead time for 19002-0043 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1,000
$0.3774
2,000 +
$0.3743
Click for Quote
Log in
to unlock special pricing