- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19002-0038
19002-0038
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 20.3mm 5.8mm Electro-Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 20.3mm 5.8mm Electro-Tin Avikrimp™ T/R
Search Keywords: 190020038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19002-0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Material:Brass
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
43 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1,000
$0.432
2,000
$0.370
4,000
$0.351
8,000
$0.307
20,000 +
$0.301
Click for Quote
Log in
to unlock special pricing