- Home ›
- All Products›
- 183704-2076
183704-2076
Molex / Waldom
Fiber Optic Transmitters, Receivers, Transceivers SFP+ 10G 1310nm 1.4km C STD S0528 LR-L
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fiber Optic Transmitters, Receivers, Transceivers SFP+ 10G 1310nm 1.4km C STD S0528 LR-L
Search Keywords: 1837042076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:183704-2076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$78.12
5
$76.78
9
$75.43
17 +
$74.09
Click for Quote
Log in
to unlock special pricing