- Home ›
- All Products›
- 183704-1061
183704-1061
Molex / Waldom
SFP+ 10G 850nm 300m C STD S0479 MX
Accessories Notify Me
RoHS Compliant
Description
+
SFP+ 10G 850nm 300m C STD S0479 MX
Search Keywords: 1837041061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:183704-1061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
300
$53.64
800
$46.96
2,000 +
$45.98
Click for Quote
Log in
to unlock special pricing