- Home ›
- All Products›
- 183702-3042
Molex / Waldom
183702-3042
SFP GbE 1310nm 10km I STD S0441
Accessories Notify Me
RoHS Compliant
Description
+
SFP GbE 1310nm 10km I STD S0441
Search Keywords: 1837023042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:183702-3042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:CN
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 183702-3042 RoHS compliant?
Yes, 183702-3042 is RoHS compliant.
What is the lead time for 183702-3042?
The standard lead time for 183702-3042 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
42 Weeks
can ship
8/20/27
Price (USD)
Qty
Unit Price
300
$54.11
800
$47.37
2,000 +
$46.37
Click for Quote
Log in
to unlock special pricing