- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 173708-0005
173708-0005
Molex / Waldom
PowerPlane Low-Profile Bus Bar Receptacle Assembly - Right-Angle - Through Hole - 2.84mm Tail Length - Screw Mount - 3.18mm Bu ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PowerPlane Low-Profile Bus Bar Receptacle Assembly - Right-Angle - Through Hole - 2.84mm Tail Length - Screw Mount - 3.18mm Bus Bar Thickness.
Search Keywords: 1737080005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173708-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,271
Ships today, if you order in
Minimum Order Quantity:
90
Price (USD)
Qty
Unit Price
90
$0.6936
1,000
$0.6732
2,000
$0.6324
6,000
$0.6120
16,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing