- Home ›
- All Products›
- 173114-1005
173114-1005
Molex / Waldom
Connector D-Subminiature Stacked Dual Port Receptacle/Plug 9 Position DE Shell Size 2.74mm Solder Right Angle...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector D-Subminiature Stacked Dual Port Receptacle/Plug 9 Position DE Shell Size 2.74mm Solder Right Angle...
Search Keywords: 1731141005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173114-1005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$13.05
30
$12.83
55
$12.60
150 +
$12.37
Click for Quote
Log in
to unlock special pricing