- Home ›
- All Products›
- 173112-0156
173112-0156
Molex / Waldom
FCT High Power Contact Male Straight PCB Through Hole 0.10m Gold over Nickel Phosphorus Plating 40.0A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FCT High Power Contact Male Straight PCB Through Hole 0.10m Gold over Nickel Phosphorus Plating 40.0A
Search Keywords: 1731120156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173112-0156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
250
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.737
500
$0.670
800
$0.590
2,000 +
$0.580
Click for Quote
Log in
to unlock special pricing