- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 173112-0031
173112-0031
Molex / Waldom
Contact F Solder Cup RA Cable Mount 20AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact F Solder Cup RA Cable Mount 20AWG Bag
Search Keywords: 1731120031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173112-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:2 A
-
Termination Method:Solder Cup3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
25
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$3.29
150
$2.83
250
$2.77
500
$2.67
800
$2.35
2,000 +
$2.27
Click for Quote
Log in
to unlock special pricing