- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 173111-0007
173111-0007
Molex / Waldom
FCT One Piece Backshell - 50 Position - 180° Cable Exit - Unshielded - Strain Relief - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FCT One Piece Backshell - 50 Position - 180° Cable Exit - Unshielded - Strain Relief - Gray.
Search Keywords: 1731110007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173111-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
27 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
200
$1.78
400
$1.56
1,000 +
$1.52
Click for Quote
Log in
to unlock special pricing