- Home ›
- All Products›
- 173109-1899
173109-1899
Molex / Waldom
Connector D Subminiature Plug 15 Position 2.84mm/2.54mm Solder Right Angle Through Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Connector D Subminiature Plug 15 Position 2.84mm/2.54mm Solder Right Angle Through Hole Carton
Search Keywords: 1731091899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173109-1899
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$8.21
45
$8.06
50
$7.62
100
$6.68
250
$6.48
500 +
$6.16
Click for Quote
Log in
to unlock special pricing