- Home ›
- All Products›
- 173109-1896
173109-1896
Molex / Waldom
Connector D Subminiature Receptacle 9 Position 2.84mm/2.54mm Solder Right Angle Through Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Connector D Subminiature Receptacle 9 Position 2.84mm/2.54mm Solder Right Angle Through Hole Carton
Search Keywords: 1731091896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173109-1896
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
15
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
15
$6.06
65
$5.20
100
$4.91
400
$4.30
1,000 +
$4.20
Click for Quote
Log in
to unlock special pricing