- Home ›
- All Products›
- 173109-0324
173109-0324
Molex / Waldom
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Search Keywords: 1731090324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173109-0324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
You may purchase all in-stock quantity of 22
Stock lot only:
22
Minimum Order Quantity:
100
27 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$1.958
200
$1.780
400
$1.560
1,000 +
$1.530
Click for Quote
Log in
to unlock special pricing