- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172953-2201
Molex / Waldom
172953-2201
Micro-Fit Terminal Position Assurance (TPA) Retainer, 22 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Fit Terminal Position Assurance (TPA) Retainer, 22 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural
Search Keywords: 1729532201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172953-2201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 172953-2201 RoHS compliant?
Yes, 172953-2201 is RoHS compliant.
What is the lead time for 172953-2201?
The standard lead time for 172953-2201 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
You may purchase all in-stock quantity of 145
Stock lot only:
145
Minimum Order Quantity:
400
19 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$0.3219
400
$0.2926
2,200
$0.1951
8,000
$0.1873
20,000 +
$0.1834
Click for Quote
Log in
to unlock special pricing