- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172767-3004
172767-3004
Molex / Waldom
Connector Housing Plug 4 Positions 4.2mm Straight Panel Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Plug 4 Positions 4.2mm Straight Panel Bag
Search Keywords: 1727673004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172767-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,738
Can Ship immediately
Minimum Order Quantity:
200
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
200
$0.3774
900
$0.3764
1,800
$0.3703
3,500 +
$0.3631
Click for Quote
Log in
to unlock special pricing