- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172762-1006
172762-1006
Molex / Waldom
Connector Housing Plug 6 Positions 4.2mm Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Plug 6 Positions 4.2mm Straight Bag
Search Keywords: 1727621006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172762-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2400
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,400
$0.444
4,800
$0.432
20,000
$0.370
50,000 +
$0.365
Click for Quote
Log in
to unlock special pricing