- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172708-0124
172708-0124
Molex / Waldom
Mini-Fit TPA2 Receptacle Housing - 24 Circuit - 4.20mm Pitch - Dual Row - UL 94V-2 - Glow-Wire Capable - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Fit TPA2 Receptacle Housing - 24 Circuit - 4.20mm Pitch - Dual Row - UL 94V-2 - Glow-Wire Capable - Black.
Search Keywords: 1727080124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:172708-0124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
You may purchase all in-stock quantity of 63
Stock lot only:
63
Minimum Order Quantity:
1200
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$1.309
2,400
$1.190
8,000
$1.060
20,000 +
$1.030
Click for Quote
Log in
to unlock special pricing